Cart

EEUFR1C472B

PANASONIC EEUFR1C472B

image shown is a representation only

PANASONIC

FR 4700uF 16V 20% 16x25/7,5
Supplier: Panasonic
Matchcode: PSRX4700U16V7,5
Rutronik No.: KEL17028
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.76 $
380.00 $

Prices

500 0.76 $
1,000 0.696 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
3820 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?