Cart

EEUFR1A222LB

PANASONIC EEUFR1A222LB

image shown is a representation only

PANASONIC

FR 2200uF 10V 20% 10x25/5,0
Supplier: Panasonic
Matchcode: PSRX2200U10V5,0
Rutronik No.: KEL19473
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3402 $
340.20 $

Prices

1,000 0.3402 $
2,000 0.326 $
5,000 0.313 $

Parameter

C(N)
2200 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
2470 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?