Cart

EEUFM1V152L

PANASONIC EEUFM1V152L

image shown is a representation only

PANASONIC

FM 1500uF 35V 20% 12x35/5,0
Supplier: PANASONIC
Matchcode: PSRX1500U35V5,0
Rutronik No.: KEL20816
Unit Pack: 100
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.97 $
485.00 $

Prices

500 0.97 $
1,000 0.9368 $

Parameter

C(N)
1500 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x35 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
3750 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
12,5x35 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?