Cart

EEUFM0J122

PANASONIC EEUFM0J122

image shown is a representation only

PANASONIC

FM 1200uF 6,3V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX1200U6,3V5,0
Rutronik No.: KEL20019
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2031 $
406.20 $

Parameter

C(N)
1200 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
26 mOhm
I(100kHz/105°C)
1790 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?