Cart

EEUFK1V222

PANASONIC EEUFK1V222

image shown is a representation only

PANASONIC

FK 2200uF 35V 20% 16x25/7,5
Supplier: PANASONIC
Matchcode: PSRX2200U35V7,5
Rutronik No.: KEL20751
Unit Pack: 50
MOQ: 300
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.68 $
504.00 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
2760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?