Cart

EEUFC1H151B

PANASONIC EEUFC1H151B

image shown is a representation only

PANASONIC

FC 150uF 50V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX150U50V5,0
Rutronik No.: KEL19766
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2326 $
465.20 $

Prices

2,000 0.2326 $
4,000 0.2237 $
10,000 0.2147 $
25,000 0.2058 $

Parameter

C(N)
150 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
119 mOhm
I(100kHz/105°C)
850 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?