Cart

EEUFC1E101SH

PANASONIC EEUFC1E101SH

image shown is a representation only

PANASONIC

FC 100uF 25V 20% 6x11/2,5
Supplier: Panasonic
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL10459
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0831 $
166.20 $

Prices

2,000 0.0831 $
4,000 0.08 $
6,000 0.0767 $
10,000 0.0735 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
350 mOhm
I(100kHz/105°C)
290 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?