Cart

EEUEE2W470

PANASONIC EEUEE2W470

image shown is a representation only

PANASONIC

EE 47uF 450V 20% 16x31/7,5
Supplier: PANASONIC
Matchcode: HFRLB47U450V7,5
Rutronik No.: KEL21423
Unit Pack: 50
MOQ: 300
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.62 $
486.00 $

Parameter

C(N)
47 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?