Cart

EEUEE2W330B

PANASONIC EEUEE2W330B

image shown is a representation only

PANASONIC

EE 33uF 450V 20% 16x25/7,5
Supplier: Panasonic
Matchcode: HFRLB33U450V7,5
Rutronik No.: KEL17842
Unit Pack: 250
MOQ: 250
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
1.1078 $
276.95 $

Prices

250 1.1078 $
500 1.0652 $
1,000 1.0056 $
2,000 0.9204 $

Parameter

C(N)
33 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1000 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?