Cart

EEUEE2W100U

PANASONIC EEUEE2W100U

image shown is a representation only

PANASONIC

EE 10uF 450V 20% 10x20/5,0
Supplier: PANASONIC
Matchcode: HFRLB10U450V5,0
Rutronik No.: KEL21392
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4488 $
448.80 $

Prices

1,000 0.4488 $
2,000 0.4328 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
17 mm
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NA
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?