Cart

EEUED2G330S

PANASONIC EEUED2G330S

image shown is a representation only

PANASONIC

ED 33uF 400V 20% 16x20/7,5
Supplier: PANASONIC
Matchcode: HFRLB33U400V7,5
Rutronik No.: KEL16143
Unit Pack: 100
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.03 $
515.00 $

Prices

500 1.03 $
1,000 1.00 $

Parameter

C(N)
33 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
730 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?