Cart

EEUEB1V331B

PANASONIC EEUEB1V331B

image shown is a representation only

PANASONIC

EB 330uF 35V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: HFRLB330U35V5,0
Rutronik No.: KEL19684
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3384 $
338.40 $

Prices

1,000 0.3384 $
2,000 0.3249 $
5,000 0.3113 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
278 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?