Cart

EEHZC1V680XP

PANASONIC

V-ZC 68uF 35V 20% 6x8
Supplier: Panasonic
Matchcode: HHPC68U35V
Rutronik No.: KEL17854
Unit Pack: 900
MOQ: 9000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5516 $
4,964.40 $

Parameter

C(N)
68 µF
V(N)
35 V
Rutronik size
6x7 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1400 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?