Cart

EEHZA1H680P

PANASONIC

V-ZA 68uF 50V 20% 8x10
Supplier: Panasonic
Matchcode: HPC68U50V
Rutronik No.: KEL19971
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.6924 $
346.20 $

Prices

500 0.6924 $
2,000 0.639 $
2,500 0.6125 $

Parameter

C(N)
68 µF
V(N)
50 V
Rutronik size
8x10 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
1800 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Supp. case size
8x10,2 mm
Formed leads
NA
Purpose of use
HYBRID
Addi.spec.
235BI
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?