Cart

EEFUE0J181R

PANASONIC

UE 180uF 6,3V 20% 7x4
Supplier: PANASONIC
Matchcode: SPC100U8V
Rutronik No.: KEL21599
Unit Pack: 2000
MOQ: 10000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.01 $
20,100.00 $

Parameter

C(N)
180 µF
V(N)
6.3 V
Style
SMD
Rutronik size
7x4 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
3300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
7,3x4,2 mm
Reel step
8 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?