Cart

EEETP1E331AP

PANASONIC EEETP1E331AP

image shown is a representation only

PANASONIC

V-TP 330uF 25V 20% 10x10
Supplier: PANASONIC
Matchcode: HHCR330U25V
Rutronik No.: KEL22557
Unit Pack: 500
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7411 $
741.10 $

Prices

1,000 0.7411 $
2,000 0.6962 $
3,000 0.6288 $
4,000 0.6063 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
500 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Reel step
16 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?