Cart

EEETKV471UAQ

PANASONIC EEETKV471UAQ

image shown is a representation only

PANASONIC

TK 470uF 35V 20% 12x13
Supplier: PANASONIC
Matchcode: HHCR470U35V
Rutronik No.: KEL21935
Unit Pack: 200
MOQ: 400
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.22 $
488.00 $

Prices

400 1.22 $
800 1.14 $
1,200 1.03 $
1,600 0.99 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Reel step
24 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?