Cart

EEETK1V102AM

PANASONIC EEETK1V102AM

image shown is a representation only

PANASONIC

TK 1000uF 35V 20% 18x16
Supplier: PANASONIC
Matchcode: HHCR1000U50V
Rutronik No.: KEL22307
Unit Pack: 125
MOQ: 250
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.13 $
532.50 $

Prices

250 2.13 $
500 2.01 $
750 1.81 $
1,250 1.75 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
75 mOhm
I(100kHz/105°C)
1300 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x16,5 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?