Cart

EEETG1A101P

PANASONIC EEETG1A101P

image shown is a representation only

PANASONIC

V-TG 100uF 10V 20% 8x6
Supplier: PANASONIC
Matchcode: HHCR100U10V
Rutronik No.: KEL20010
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5061 $
506.10 $

Prices

1,000 0.5061 $
2,000 0.4772 $
3,000 0.4483 $
4,000 0.3905 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
1000 mOhm
I(100kHz/105°C)
100 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?