Cart

EEETC1V470XP

PANASONIC EEETC1V470XP

image shown is a representation only

PANASONIC

V-TC 47uF 35V 20% 6x7
Supplier: PANASONIC
Matchcode: HHCR47U35V
Rutronik No.: KEL21160
Unit Pack: 900
MOQ: 900
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3467 $
312.03 $

Prices

900 0.3467 $
1,800 0.3269 $
2,700 0.3071 $
3,600 0.2774 $
4,500 0.2675 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
6x7 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
450 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x6,7 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?