Cart

EEETC1V470V

PANASONIC EEETC1V470V

image shown is a representation only

PANASONIC

V-TC 47uF 35V 20% 8x10 VB
Supplier: PANASONIC
Matchcode: HHCR47U35V
Rutronik No.: KEL21105
Unit Pack: 500
MOQ: 500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.07 $
535.00 $

Prices

500 1.07 $
1,000 1.01 $
1,500 0.9508 $
2,000 0.8281 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
200 mOhm
I(100kHz/105°C)
410 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
ANTI VIB
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?