Cart

EEEHD1V100AR

PANASONIC EEEHD1V100AR

image shown is a representation only

PANASONIC

V-HD 10uF 35V 20% 5x6
Supplier: Panasonic
Matchcode: HCR10U35V
Rutronik No.: KEL19998
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1143 $
457.20 $

Prices

4,000 0.1143 $
5,000 0.1095 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
36 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,8 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?