Cart

EEEHB1V220P

PANASONIC EEEHB1V220P

image shown is a representation only

PANASONIC

V-HB 22uF 35V 20% 6x6
Supplier: Panasonic
Matchcode: HCR22U35V
Rutronik No.: KEL12993
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.1259 $
125.90 $

Prices

1,000 0.1259 $
2,000 0.121 $
5,000 0.116 $
10,000 0.1113 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
55 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x5,8 mm
Addi. spec.
235BI
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?