Cart

EEEHB1H2R2R

PANASONIC EEEHB1H2R2R

image shown is a representation only

PANASONIC

V-HB 2,2uF 50V 20% 4x6
Supplier: Panasonic
Matchcode: HCR2,2U50V
Rutronik No.: KEL12249
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.07847 $
156.94 $

Prices

2,000 0.07847 $
4,000 0.07546 $
6,000 0.07245 $
10,000 0.06942 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,8 mm
Addi. spec.
235BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?