Cart

EEEHA0J152P

PANASONIC EEEHA0J152P

image shown is a representation only

PANASONIC

V-HA 1500uF 6,3V 20% 10x10
Supplier: Panasonic
Matchcode: HCR1500U6,3V
Rutronik No.: KEL19447
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.3061 $
612.20 $

Prices

2,000 0.3061 $
5,000 0.2933 $

Parameter

C(N)
1500 µF
V(N)
6.3 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
816 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?