Cart

EEEFT1V680AP

PANASONIC EEEFT1V680AP

image shown is a representation only

PANASONIC

V-FT 68uF 35V 20% 6x6
Supplier: PANASONIC
Matchcode: HCRL68U35V
Rutronik No.: KEL21127
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2945 $
589.00 $

Prices

2,000 0.2945 $
4,000 0.2767 $
6,000 0.2499 $
8,000 0.241 $

Parameter

C(N)
68 µF
V(N)
35 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
26 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
250SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?