Cart

EEEFK2A331AM

PANASONIC EEEFK2A331AM

image shown is a representation only

PANASONIC

V-FK 330uF 100V 20% 18x16
Supplier: PANASONIC
Matchcode: HCRL330U100V
Rutronik No.: KEL19878
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.66 $
665.00 $

Prices

250 2.66 $
500 2.50 $
750 2.26 $
1,000 2.17 $

Parameter

C(N)
330 µF
V(N)
100 V
Style
SMD
Rutronik size
18x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
153 mOhm
I(100kHz/105°C)
917 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
18x16,5 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?