EEEFK1V820SP

image shown is a representation only
Supplier: PANASONIC
Matchcode: HCRL82U35V
Rutronik No.: KEL21048
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
Parameter
- C(N)
- 82 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 6x6 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 360 mOhm
- I(100kHz/105°C)
- 240 mA
- Packaging
- REEL PLAST
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks