Cart

EEEFK1V100AR

PANASONIC EEEFK1V100AR

image shown is a representation only

PANASONIC

V-FK 10uF 35V 20% 5x6
Supplier: PANASONIC
Matchcode: HCRL10U35V
Rutronik No.: KEL22762
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1976 $
395.20 $

Prices

2,000 0.1976 $
4,000 0.1856 $
8,000 0.1677 $
10,000 0.1617 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
700 mOhm
I(100kHz/105°C)
160 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
5x5,8 mm
Reel step
12 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?