Cart

EEEFK1C681AP

PANASONIC EEEFK1C681AP

image shown is a representation only

PANASONIC

V-FK 680uF 16V 20% 10x10
Supplier: PANASONIC
Matchcode: HCRL680U16V
Rutronik No.: KEL20331
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4888 $
488.80 $

Prices

1,000 0.4888 $
2,000 0.4592 $
3,000 0.4147 $
4,000 0.3999 $

Parameter

C(N)
680 µF
V(N)
16 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?