Cart

EEEFK1A220R

PANASONIC EEEFK1A220R

image shown is a representation only

PANASONIC

V-FK 22uF 10V 20% 4x5
Supplier: Panasonic
Matchcode: HCRL22U10V
Rutronik No.: KEL16478
Unit Pack: 2000
MOQ: 4000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
400.00 $

Prices

4,000 0.10 $
6,000 0.095 $
10,000 0.091 $

Parameter

C(N)
22 µF
V(N)
10 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1350 mOhm
I(100kHz/105°C)
90 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,8 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?