Cart

EEEFK0J682AM

PANASONIC EEEFK0J682AM

image shown is a representation only

PANASONIC

V-FK(A) 6800uF 6,3V 20% 16x16
Supplier: PANASONIC
Matchcode: HCRL6800U6,3V
Rutronik No.: KEL21979
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.96 $
490.00 $

Prices

250 1.96 $
500 1.83 $
750 1.66 $
1,250 1.60 $

Parameter

C(N)
6800 µF
V(N)
6.3 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16,5 mm
Reel step
28 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?