Cart

EEEFK0J471P

PANASONIC EEEFK0J471P

image shown is a representation only

PANASONIC

V-FK 470uF 6,3V 20% 8x10
Supplier: Panasonic
Matchcode: HCRL470U6,3V
Rutronik No.: KEL19873
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.3276 $
163.80 $

Prices

500 0.3276 $
1,000 0.315 $
2,000 0.3024 $
5,000 0.2898 $

Parameter

C(N)
470 µF
V(N)
6.3 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
8x10,2 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?