Cart

EEEFK0J221P

PANASONIC EEEFK0J221P

image shown is a representation only

PANASONIC

V-FK 220uF 6,3V 20% 6x6
Supplier: Panasonic
Matchcode: HCRL220U6,3V
Rutronik No.: KEL19382
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1346 $
269.20 $

Prices

2,000 0.1346 $
6,000 0.129 $
10,000 0.1238 $

Parameter

C(N)
220 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
36 mOhm
I(100kHz/105°C)
240 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?