Cart

EEEFC1V331AP

PANASONIC EEEFC1V331AP

image shown is a representation only

PANASONIC

V-FC 330uF 35V 20% 10x10
Supplier: PANASONIC
Matchcode: HCRL330U35V
Rutronik No.: KEL20643
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5146 $
514.60 $

Prices

1,000 0.5146 $
2,000 0.4834 $
3,000 0.4367 $
5,000 0.4211 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
670 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?