Cart

EEEFC1V100R

PANASONIC EEEFC1V100R

image shown is a representation only

PANASONIC

V-FC 10uF 35V 20% 5x5
Supplier: PANASONIC
Matchcode: HCRL10U35V
Rutronik No.: KEL22370
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
Topseller
Please login
0.1048 $
419.20 $

Prices

4,000 0.1048 $
8,000 0.1019 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
1800 mOhm
I(100kHz/105°C)
95 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Addi.spec.
235BI
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?