Cart

EEEFC1A102P

PANASONIC EEEFC1A102P

image shown is a representation only

PANASONIC

V-FC 1000uF 10V 20% 10x10
Supplier: Panasonic
Matchcode: HCRL1000U10V
Rutronik No.: KEL19720
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.30 $
300.00 $

Prices

1,000 0.30 $
2,000 0.2866 $
5,000 0.2746 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
670 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
10x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?