Cart

EEE1VA221P

PANASONIC EEE1VA221P

image shown is a representation only

PANASONIC

VS 220uF 35V 20% 10x10
Supplier: Panasonic
Matchcode: CR220U35V
Rutronik No.: KEL19470
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.2766 $
276.60 $

Prices

1,000 0.2766 $
2,000 0.2655 $
5,000 0.2545 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
527 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
10x10,2 mm
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?