Cart

EEE1EA101UAP

PANASONIC EEE1EA101UAP

image shown is a representation only

PANASONIC

VS 100uF 25V 20% 8x6
Supplier: PANASONIC
Matchcode: CR100U25V
Rutronik No.: KEL21250
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.234 $
702.00 $

Prices

3,000 0.234 $
6,000 0.2114 $
9,000 0.2038 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
155 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Reel step
16 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?