Cart

EEE1CA471UAP

PANASONIC EEE1CA471UAP

image shown is a representation only

PANASONIC

VS 470uF 16V 20% 8x10
Supplier: PANASONIC
Matchcode: CR470U16V
Rutronik No.: KEL22306
Unit Pack: 500
MOQ: 4000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2793 $
1,117.20 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?