Cart

EEE1CA470WAR

PANASONIC EEE1CA470WAR

image shown is a representation only

PANASONIC

VS 47uF 16V 20% 5x5
Supplier: PANASONIC
Matchcode: CR47U16V
Rutronik No.: KEL22827
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1183 $
354.90 $

Prices

3,000 0.1183 $
6,000 0.1069 $
9,000 0.1031 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
SMD
Rutronik size
5X5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
66.3 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5X5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?