Cart

EECS0HD334H

PANASONIC EECS0HD334H

image shown is a representation only

PANASONIC

SD 0,33F 5,5V -20+80% 11x6/10
Supplier: Panasonic
Matchcode: SUPC0,33F5,5V10
Rutronik No.: KUK419
Unit Pack: 200
MOQ: 50000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
1.20 $
60,000.00 $
Article with this quantity is not orderable.

Parameter

C(N)
0.33 F
V(N)
5.5 V
Style
COIN
Pitch
10 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.5 mm
Height
6.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0014 Wh
Leadfree Defin.
4
Stored E/cell
0.0014 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?