Cart

EECHZ0E475

PANASONIC EECHZ0E475

image shown is a representation only

PANASONIC

HZ 4,7F 2,5V -20+40% 10X20/5
Supplier: Panasonic
Matchcode: SUPS4,7F2,5V5,0
Rutronik No.: KUK827
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.54 $
5,080.00 $

Parameter

C(N)
4.7 F
V(N)
2.5 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
T(A)max
70 °C
Diameter
10 mm
Height
20 mm
ESR(AC)
0.3 Ohm
T(A)min
-25 °C
Tolerance
-20+40 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.004 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.004 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?