Cart

EEAGA1H6R8

PANASONIC EEAGA1H6R8

image shown is a representation only

PANASONIC

GA 6,8uF 50V 20% 5x7/2,0
Supplier: PANASONIC
Matchcode: HSEM6,8U50V2,0
Rutronik No.: KEL21869
Unit Pack: 200
MOQ: 4000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1155 $
462.00 $

Parameter

C(N)
6.8 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
54 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.45 mm
Supp. case size
5x7 mm
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?