Cart

ECWUC2J273JV

PANASONIC ECWUC2J273JV

image shown is a representation only

PANASONIC

FC 27nF 630Vdc 2825 5% PEN
Supplier: PANASONIC
Matchcode: FC27N2825630V5%
Rutronik No.: KFO10977
Unit Pack: 1000
MOQ: 1000
package: 2825
Packaging: REEL
Please login
0.8705 $
870.50 $

Prices

1,000 0.8705 $
2,000 0.8169 $
3,000 0.8035 $
4,000 0.7432 $

Parameter

C(N)
27n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
T(A) max
125 °C
T(A) min
-55 °C
Length
7.1 mm
Diameter/Width
6.3 mm
Height
4.1 mm
Style
CHIP
Automotive
NO
Package
2825
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?