ECWU2334KCV

image shown is a representation only
Supplier: PANASONIC
Matchcode: FC330N3925250V10%
Rutronik No.: KFO10684
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Parameter
- C(N)
- 330n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PEN
- Pulse immunity
- 115 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 9.8 mm
- Diameter/Width
- 6.3 mm
- Height
- 4.8 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks