Cart

ECWU2104JC9

PANASONIC ECWU2104JC9

image shown is a representation only

PANASONIC

FC 100nF 250Vdc 6050 5% PEN
Supplier: PANASONIC
Matchcode: FC100N6050250V5%
Rutronik No.: KFO7253
Unit Pack: 1500
MOQ: 1500
package: 6050
Packaging: REEL
Please login
1.00 $
1,500.00 $

Prices

1,500 1.00 $
3,000 0.9402 $
4,500 0.9093 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
Test voltage
375 V
T(A) max
125 °C
T(A) min
-55 °C
Length
6 mm
Diameter/Width
5 mm
Height
3.8 mm
Style
CHIP
Automotive
NO
Package
6050
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?