Cart

ECWU1105KCV

PANASONIC ECWU1105KCV

image shown is a representation only

PANASONIC

FC 1,0uF 100Vdc 4030 10% PEN
Supplier: Panasonic
Matchcode: FC1,0U4030100V10%
Rutronik No.: KFO4989
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.23 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
T(A) max
105 °C
T(A) min
-55 °C
Length
9.8 mm
Diameter/Width
6.3 mm
Height
5.1 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?