ECWFG1B225JA
ECWFG1B225JA
Description:
FR 2,2uF 1100Vdc 5% P27,5 MKP
Supplier:
PANASONIC
Matchcode:
FR2,2U27,51100V5%
Rutronik No.:
KFO12882
Unit Pack:
150
MOQ:
150
Packaging:
BULK
Find Alternatives
- C(N)
- 2,2µ F
- U(N)
- 1100 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 1650 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4+-0,5 mm
- Length
- 31.5 mm
- Diameter/Width
- 13.5 mm
- Height
- 28.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks