Cart

ECWFE2W684KA

PANASONIC ECWFE2W684KA

image shown is a representation only

PANASONIC

FR 680nF 450Vdc 10% P15 MKP
Supplier: PANASONIC
Matchcode: FR680N15450V10%
Rutronik No.: KFO10586
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Please login
0.251 $
251.00 $

Prices

1,000 0.251 $
2,000 0.2355 $
3,000 0.2317 $
4,000 0.2278 $
6,000 0.2143 $

Parameter

C(N)
680n F
U(N)
450 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
675 V
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
CUT Lead
Lead length
4+0,5 mm
Length
17.5 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?